
* Images are for reference only
BCR1000BFMAHWS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BCR1000BFMAHWS
- JLCPCB Part #
- C20495031
- Package
- 0202
- Description
- -55℃~+125℃ 10Ω 250mW Thin Film Resistor ±1% ±250ppm/℃ 0202 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.9062
200+
$9.9378
500+
$9.6061
1000+
$9.4426
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?