This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

94SVP156X0010A5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
94SVP156X0010A5
JLCPCB Part #
C2162752
Package
SMD,D4xL5.5mm
Description
-55℃~+105℃ 1000hrs@105℃ 10V 15uF 240mΩ 4mm 5.5mm 700mA@100kHz Polymer ±20% SMD,D4xL5.5mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9697
200+ $0.3754
500+ $0.3625
1000+ $0.3560

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons