This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

94SVP127X0010E7

Extended
Manufacturer
Vishay Intertech
MFR.Part #
94SVP127X0010E7
JLCPCB Part #
C3275344
Package
SMD,D8xL7mm
Description
-55℃~+105℃ 10V 120uF 2.12A@100kHz 2000hrs@105℃ 40mΩ 7mm 8mm Polymer ±20% SMD,D8xL7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2158
200+ $1.2443
500+ $1.2010
1000+ $1.1801

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons