This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

94SVP157X0010E7

Extended
Manufacturer
Vishay Intertech
MFR.Part #
94SVP157X0010E7
JLCPCB Part #
C2162793
Package
SMD,D8xL7mm
Description
-55℃~+105℃ 10V 150uF 2.56A@100kHz 2000hrs@105℃ 35mΩ 7mm 8mm Polymer ±20% SMD,D8xL7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9459
200+ $0.7530
500+ $0.7273
1000+ $0.7145

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons