
* Images are for reference only
678D477M040EK5D
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 678D477M040EK5D
- JLCPCB Part #
- C1614466
- Package
- Plugin,D16xL27.9mm
- Description
- -55℃~+105℃ 133mΩ@20Hz 16mm 27.9mm 4000hrs@105℃ 40V 470uF 7.5mm 896mA@120Hz ±20% 插件,D16xL27.9mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5994
200+
$6.8105
400+
$6.5713
800+
$6.4541
Welcome back, may I help you?