
* Images are for reference only
678D477M040EK3D
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 678D477M040EK3D
- JLCPCB Part #
- C1607495
- Package
- Plugin,D16xL27.9mm
- Description
- -55℃~+105℃ 133mΩ@20Hz 16mm 27.9mm 4000hrs@105℃ 40V 470uF 7.5mm 896mA@120Hz ±20% 插件,D16xL27.9mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 235
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8376
200+
$2.2590
500+
$2.1803
1000+
$2.1402
Welcome back, may I help you?