
* Images are for reference only
672D336H100EK5J
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 672D336H100EK5J
- JLCPCB Part #
- C1614396
- Package
- Plugin,D16xL27.9mm
- Description
- -55℃~+105℃ 100V 16mm 27.9mm 33uF 7.5mm 插件,D16xL27.9mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.1187
200+
$8.1736
500+
$7.8862
1000+
$7.7433
Welcome back, may I help you?