This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

678D477M040EK4D

Extended
Manufacturer
Vishay Intertech
MFR.Part #
678D477M040EK4D
JLCPCB Part #
C5112710
Package
Plugin,D16xL26.2mm
Description
-55℃~+105℃ 133mΩ@20Hz 16mm 26.2mm 4000hrs@105℃ 40V 470uF 7.5mm 896mA@120Hz ±20% 插件,D16xL26.2mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 208

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.9805
200+ $2.3152
500+ $2.2333
1000+ $2.1932

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons