This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RWR84S10R0DRRSL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RWR84S10R0DRRSL
JLCPCB Part #
C1844069
Package
Plugin,D7.9xL22.2mm
Description
-55℃~+250℃ 10Ω 7W Wirewound Resistor ±0.5% ±50ppm/℃ 插件,D7.9xL22.2mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.1129
200+ $12.0412
500+ $11.6174
1000+ $11.4087
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons