
* Images are for reference only
604D242G020HL5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 604D242G020HL5
- JLCPCB Part #
- C3308551
- Package
- Plugin,D22.2xL66.7mm
- Description
- -55℃~+105℃ 20V 2400uF 插件,D22.2xL66.7mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$96.1679
200+
$37.2159
500+
$35.9082
1000+
$35.2623
Welcome back, may I help you?