This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

601D187F250HP1

Extended
Manufacturer
Vishay Intertech
MFR.Part #
601D187F250HP1
JLCPCB Part #
C3307886
Package
Plugin,D22.2xL66.7mm
Description
-10%~+50% -55℃~+105℃ 1.33A@120Hz 180uF 2000hrs@105℃ 250V 574mΩ@120Hz Plugin,D22.2xL66.7mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.6408
200+ $16.8884
500+ $16.2954
1000+ $16.0021
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons