
* Images are for reference only
604D561F075HL2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 604D561F075HL2
- JLCPCB Part #
- C1617465
- Package
- Plugin,D22.2xL66.7mm
- Description
- -10%~+50% -55℃~+105℃ 171mΩ 22.22mm 560uF 66.68mm 75V 插件,D22.2xL66.7mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$103.4813
200+
$40.0468
500+
$38.6394
1000+
$37.9438
Welcome back, may I help you?