
* Images are for reference only
53D153G016JP6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 53D153G016JP6
- JLCPCB Part #
- C3308042
- Package
- Plugin,D25.7xL67.1mm
- Description
- -10%~+75% -40℃~+85℃ 1000hrs@85℃ 15000uF 16V 插件,D25.7xL67.1mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 77
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1593
200+
$6.2534
500+
$6.0335
1000+
$5.9259
Welcome back, may I help you?