
* Images are for reference only
53D223G016JP6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 53D223G016JP6
- JLCPCB Part #
- C1612812
- Package
- Plugin,D25.7xL67.1mm
- Description
- -10%~+75% -40℃~+85℃ 1000hrs@85℃ 16V 22000uF 67.1mm 插件,D25.7xL67.1mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 81
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.0390
200+
$6.2081
500+
$5.9896
1000+
$5.8819
Welcome back, may I help you?