This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

53D150F350GE6

Extended
Manufacturer
Vishay Intertech
MFR.Part #
53D150F350GE6
JLCPCB Part #
C3308568
Package
Plugin,D19.3xL29mm
Description
-10%~+50% -40℃~+85℃ 1000hrs@85℃ 15uF 350V 插件,D19.3xL29mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 98

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.8818
200+ $4.5979
500+ $4.4377
1000+ $4.3575
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons