
* Images are for reference only
53D681F063GE6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 53D681F063GE6
- JLCPCB Part #
- C3307847
- Package
- Plugin,D19.3xL29mm
- Description
- -10%~+50% -40℃~+85℃ 1000hrs@85℃ 63V 680uF 插件,D19.3xL29mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 97
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9690
200+
$4.6319
500+
$4.4697
1000+
$4.3895
Welcome back, may I help you?