
* Images are for reference only
515D106M450DK6AE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 515D106M450DK6AE3
- JLCPCB Part #
- C1598124
- Package
- Plugin,D12.5xL25mm
- Description
- -25℃~+85℃ 10uF 12.5mm 2000hrs@85℃ 25mm 450V 5mm ±20% 插件,D12.5xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8558
200+
$0.3308
500+
$0.3195
1000+
$0.3147
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?