This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

515D108M035DK8PE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
515D108M035DK8PE3
JLCPCB Part #
C1599065
Package
Plugin,D12.5xL25mm
Description
-40℃~+85℃ 1.1A@120Hz 1000uF 12.5mm 2000hrs@85℃ 25mm 35V 5mm ±20% 插件,D12.5xL25mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6268
200+ $0.6308
500+ $0.6083
1000+ $0.5970

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons