This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

515D228M016DK6AE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
515D228M016DK6AE3
JLCPCB Part #
C1598239
Package
Plugin,D12.5xL25mm
Description
-40℃~+85℃ 1.35A@120Hz 12.5mm 16V 2000hrs@85℃ 2200uF 25mm 5mm ±20% 插件,D12.5xL25mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0532
200+ $0.4078
500+ $0.3934
1000+ $0.3869

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons