This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

510DX187M050CG5D

Extended
Manufacturer
Vishay Intertech
MFR.Part #
510DX187M050CG5D
JLCPCB Part #
C5112558
Package
Plugin,D10xL23mm
Description
-40℃~+125℃ 10mm 180uF 2000hrs@125℃ 23mm 50V 5mm ±20% 插件,D10xL23mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 278

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2045
278+ $1.6279
556+ $1.5701
1112+ $1.5428
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons