
* Images are for reference only
510DX187M050CG5DHS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 510DX187M050CG5DHS
- JLCPCB Part #
- C1604443
- Package
- Plugin,D10xL23mm
- Description
- -40℃~+125℃ 10mm 180uF 2000hrs@125℃ 23mm 50V 5mm ±20% 插件,D10xL23mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 419
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1323
200+
$1.5990
419+
$1.5428
838+
$1.5155
Welcome back, may I help you?