
* Images are for reference only
500D686M025CB2A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 500D686M025CB2A
- JLCPCB Part #
- C3308009
- Package
- Plugin,D8xL17.5mm
- Description
- -40℃~+85℃ 2000hrs@85℃ 25V 68uF ±20% 插件,D8xL17.5mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 505
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2395
200+
$0.8670
505+
$0.8364
1010+
$0.8220
Welcome back, may I help you?