
* Images are for reference only
30D107G003CB2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 30D107G003CB2
- JLCPCB Part #
- C3308131
- Package
- Plugin,D8xL17.5mm
- Description
- -10%~+75% -40℃~+105℃ 100uF 17.5mm 2000hrs@105℃ 3V 8mm Plugin,D8xL17.5mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 505
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2413
200+
$0.8676
505+
$0.8371
1010+
$0.8226
Welcome back, may I help you?