This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERL051M8000GNBF36

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ERL051M8000GNBF36
JLCPCB Part #
C3562391
Package
Plugin,D1.7xL3.8mm
Description
-65℃~+175℃ 1.8MΩ 125mW Metal Film Resistor ±2% ±350ppm/℃ 插件,D1.7xL3.8mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.8777
200+ $5.3701
500+ $5.1814
1000+ $5.0894
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons