
* Images are for reference only
39D507G075HL6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 39D507G075HL6
- JLCPCB Part #
- C1650881
- Package
- Plugin,D22.5xL54.4mm
- Description
- -10%~+75% -20℃~+85℃ 500hrs@85℃ 500uF 54.4mm 75V 插件,D22.5xL54.4mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0215
200+
$5.4257
500+
$5.2358
1000+
$5.1408
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →