
* Images are for reference only
39D257F150HP6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 39D257F150HP6
- JLCPCB Part #
- C3308276
- Package
- Plugin,D22.5xL67.1mm
- Description
- -10%~+50% -20℃~+85℃ 150V 250uF 500hrs@85℃ 插件,D22.5xL67.1mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 76
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4215
200+
$6.3560
500+
$6.1321
1000+
$6.0226
Welcome back, may I help you?