
* Images are for reference only
39D228G025HP6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 39D228G025HP6
- JLCPCB Part #
- C3308120
- Package
- Plugin,D22.5xL67.1mm
- Description
- -10%~+75% -20℃~+85℃ 2200uF 25V 500hrs@85℃ 插件,D22.5xL67.1mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 83
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0437
200+
$5.4345
500+
$5.2438
1000+
$5.1492
Welcome back, may I help you?