This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

30D336M050CB2A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
30D336M050CB2A
JLCPCB Part #
C3308475
Package
Plugin,D8xL17.5mm
Description
-40℃~+105℃ 112mA@120Hz 17.5mm 2000hrs@105℃ 33uF 50V 7.85Ω@120Hz 8mm ±20% 插件,D8xL17.5mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 505

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0164
200+ $0.7809
505+ $0.7536
1010+ $0.7407
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons