This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

VUA102M1ETR-1616

Extended
Manufacturer
Lelon
MFR.Part #
VUA102M1ETR-1616
JLCPCB Part #
C3029669
Package
SMD,D16xL16.5mm
Description
-45℃~+125℃ 1000uF 16.5mm 16mm 25V ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1210

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 1210

In-stock Item Pricing

Qty Unit Price
1+ $0.9230
10+ $0.7381
30+ $0.6464
200+ $0.5290
400+ $0.4744
1000+ $0.4454

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons