
* Images are for reference only
VMML1351K221MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMML1351K221MV
- JLCPCB Part #
- C487160
- Package
- SMD,D12.5xL13.5mm
- Description
- 12.5mm 13.5mm 220uF 80V ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.5033
10+
$0.3940
30+
$0.3474
250+
$0.2879
500+
$0.2621
1000+
$0.2461
Related Products
Welcome back, may I help you?