


LKML2501H122MF
- Manufacturer
- MFR.Part #
- LKML2501H122MF
- JLCPCB Part #
- C443026
- Package
- Plugin,D12.5xL25mm
- Description
- 10000hrs@105℃ 12.5mm 1200uF 25mm 3.28A@100kHz 34mΩ@100kHz 50V 5mm ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Ymin | |
| Package | Plugin,D12.5xL25mm | |
| Lifetime | 10000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 34mΩ@100kHz | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 25mm | |
| Tolerance | ±20% | |
| Capacitance | 1200uF | |
| Ripple Current | 3.28A@100kHz | |
| Diameter | 12.5mm |

* Images are for reference only
LKML2501H122MF
Extended- Manufacturer
- MFR.Part #
- LKML2501H122MF
- JLCPCB Part #
- C443026
- Package
- Plugin,D12.5xL25mm
- Description
- 10000hrs@105℃ 12.5mm 1200uF 25mm 3.28A@100kHz 34mΩ@100kHz 50V 5mm ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LKML2501H122MF
Extended- Manufacturer
- MFR.Part #
- LKML2501H122MF
- JLCPCB Part #
- C443026
- Package
- Plugin,D12.5xL25mm
- Description
- 10000hrs@105℃ 12.5mm 1200uF 25mm 3.28A@100kHz 34mΩ@100kHz 50V 5mm ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LKML2501H122MF Specifications
LKML2501H122MF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Ymin | |
| Package | Plugin,D12.5xL25mm | |
| Lifetime | 10000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 34mΩ@100kHz | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 25mm | |
| Tolerance | ±20% | |
| Capacitance | 1200uF | |
| Ripple Current | 3.28A@100kHz | |
| Diameter | 12.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKML2501H122MF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LKML2501H122MF Documents
LKML2501H122MF datasheets or manufacturer documentation.
Datasheet: LKML2501H122MF Datasheet (PDF)
LKML2501H122MF Schematic Symbol & PCB Footprint
The LKML2501H122MF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.