This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

VMML1351H471MV

Extended
Manufacturer
Ymin
MFR.Part #
VMML1351H471MV
JLCPCB Part #
C487102
Package
SMD,D12.5xL13.5mm
Description
12.5mm 13.5mm 470uF 50V ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 178

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 174

In-stock Item Pricing

Qty Unit Price
1+ $0.5574
10+ $0.4495
30+ $0.3947
250+ $0.3416
500+ $0.3094
1000+ $0.2932

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons