
* Images are for reference only
NPXC0801E151MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- NPXC0801E151MF
- JLCPCB Part #
- C2976256
- Package
- Plugin,D6.3xL8mm
- Description
- -55℃~+105℃ 150uF 25V 6.3mm 8mm ±20% 插件,D6.3xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2266
50+
$0.1815
150+
$0.1622
500+
$0.1381
2500+
$0.1274
5000+
$0.1156
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?