This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LKL(R)J3002A681MFTM

Extended
Manufacturer
Ymin
MFR.Part #
LKL(R)J3002A681MFTM
JLCPCB Part #
C42400345
Package
Plugin,D18xL30mm
Description
-55℃~+135℃ 100V 18mm 3000hrs@135℃ 30mm 680uF 7.5mm ±20% Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 140

Minimum: 1

Full Reel: 140

$0.01

Add To List

Available Order Qty: 140

In-stock Item Pricing

Qty Unit Price
1+ $1.5838
10+ $1.3105
30+ $1.1593
140+ $0.9889
560+ $0.9133
980+ $0.8796

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons