* Images are for reference only
IHLP3232CZER100M01
- Manufacturer
- VISHAY / DALE
- MFR.Part #
- IHLP3232CZER100M01
- JLCPCB Part #
- C845040
- Package
- SMD,8.2x8.6mm
- Description
- Power Inductors - SMD 10uH 20%
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part IHLP3232CZER100M01 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
IHLP3232CZER100M01 technical specifications, attributes, and parameters.
IHLP3232CZER100M01 symbol, PCB footprint from the free EasyEDA PCB design tool.
IHLP3232CZER100M01 datasheets or manufacturer documentation.
Datasheet: IHLP3232CZER100M01 Datasheet (PDF)
Minimum: 7
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing