
* Images are for reference only
0437005.WRA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0437005.WRA
- JLCPCB Part #
- C3195237
- Package
- 1206
- Description
- -55℃~+150℃ 1.6mm 3.2mm 32V 35V 50A 5A Ceramic Tube Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 58
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1576
50+
$0.1542
150+
$0.1518
500+
$0.1495
Welcome back, may I help you?