
* Images are for reference only
VS-80APS16-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-80APS16-M3
- JLCPCB Part #
- C7425128
- Package
- TO-247AC3L
- Description
- -40℃~+150℃ 1 Independent 1.15kA 1.17V@80A 1.6kV 100uA@1600V 80A TO-247AC3L Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2628
200+
$6.4903
500+
$6.2732
1000+
$6.1655
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?