* Images are for reference only
BZT52B18-E3-08
- Manufacturer
- VISHAY
- MFR.Part #
- BZT52B18-E3-08
- JLCPCB Part #
- C7093483
- Package
- SOD-123
- Description
- Zener Diode 18 V 410 mW ±2% Surface Mount SOD-123
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BZT52B18-E3-08 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BZT52B18-E3-08 technical specifications, attributes, and parameters.
BZT52B18-E3-08 symbol, PCB footprint from the free EasyEDA PCB design tool.
BZT52B18-E3-08 datasheets or manufacturer documentation.
Datasheet: BZT52B18-E3-08 Datasheet (PDF)
Minimum: 109
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing