
* Images are for reference only
VLMG1300-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMG1300-GS08
- JLCPCB Part #
- C4749244
- Package
- 0603
- Description
- -35℃~+85℃ 130° 20mA 2V 35mcd 571nm 574nm 75mW Discrete Diode Yellow Green 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 385
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 304
In-stock Item Pricing
Qty Unit Price
1+
$0.1226
50+
$0.0983
150+
$0.0862
500+
$0.0772
3000+
$0.0659
6000+
$0.0622
Related Products
Welcome back, may I help you?