
* Images are for reference only
PI3303-00-LGIZ
Extended
- Manufacturer
- VICOR
- MFR.Part #
- PI3303-00-LGIZ
- JLCPCB Part #
- C3187740
- Package
- LGA-123(14x10)
- Description
- -40℃~+125℃@(TJ) 1 1.4MHz 6.5V~13V 8A 8V~36V Adjustable Buck Buck Built-in Yes LGA-123(14x10) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.2967
30+
$24.1556
Welcome back, may I help you?