
* Images are for reference only
PI3323-00-LGIZ
Extended
- Manufacturer
- VICOR
- MFR.Part #
- PI3323-00-LGIZ
- JLCPCB Part #
- C3187689
- Package
- LGA-110(14x10)
- Description
- -40℃~+120℃ 1 14V~42V 22A 3.3V 470kHz~530kHz Buck Buck Built-in Fixed Yes LGA-110(14x10) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.1634
200+
$19.8008
500+
$19.1050
1000+
$18.7603
Welcome back, may I help you?