CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DCM4623TD2K31E0T00
DCM4623TD2K31E0T00
Extended
* Images are for reference only

DCM4623TD2K31E0T00

Attributes
Value
Manufacturer
VICOR
MFR.Part #
DCM4623TD2K31E0T00
JLCPCB Part #
C7171565
Package
DIP,47.9x22.8mm
Description
-40℃~+125℃ 1 160V~420V 17.86A 2000uF 22.8mm 28V 47.91mm 7.21mm 812mVp-p 93.9% Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage Step-down type ±2% DIP,47.9x22.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerVICOR
PackageDIP,47.9x22.8mm
Output Current(Max)17.86A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+125℃
Number of Outputs1
Conversion Efficiency93.9%
FunctionStep-down type
Length47.91mm
Capacitive Load(Max)2000uF
Voltage - Supply160V~420V
Height7.21mm
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage
Width22.8mm
Output Voltage28V
Ripple Noise812mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DCM4623TD2K31E0T00
DCM4623TD2K31E0T00

* Images are for reference only

DCM4623TD2K31E0T00

Extended
Manufacturer

VICOR

MFR.Part #
DCM4623TD2K31E0T00
JLCPCB Part #
C7171565
Package
DIP,47.9x22.8mm
Description
-40℃~+125℃ 1 160V~420V 17.86A 2000uF 22.8mm 28V 47.91mm 7.21mm 812mVp-p 93.9% Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage Step-down type ±2% DIP,47.9x22.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DCM4623TD2K31E0T00

* Images are for reference only

DCM4623TD2K31E0T00

Extended
Manufacturer

VICOR

MFR.Part #
DCM4623TD2K31E0T00
JLCPCB Part #
C7171565
Package
DIP,47.9x22.8mm
Description
-40℃~+125℃ 1 160V~420V 17.86A 2000uF 22.8mm 28V 47.91mm 7.21mm 812mVp-p 93.9% Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage Step-down type ±2% DIP,47.9x22.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DCM4623TD2K31E0T00 Specifications

DCM4623TD2K31E0T00 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerVICOR
PackageDIP,47.9x22.8mm
Output Current(Max)17.86A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+125℃
Number of Outputs1
Conversion Efficiency93.9%
FunctionStep-down type
Length47.91mm
Capacitive Load(Max)2000uF
Voltage - Supply160V~420V
Height7.21mm
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage
Width22.8mm
Output Voltage28V
Ripple Noise812mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DCM4623TD2K31E0T00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DCM4623TD2K31E0T00 Documents

DCM4623TD2K31E0T00 datasheets or manufacturer documentation.

Datasheet: DCM4623TD2K31E0T00 Datasheet (PDF)

DCM4623TD2K31E0T00 Schematic Symbol & PCB Footprint

The DCM4623TD2K31E0T00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.