
* Images are for reference only
PI3301-00-LGIZ
Extended
- Manufacturer
- VICOR
- MFR.Part #
- PI3301-00-LGIZ
- JLCPCB Part #
- C3187739
- Package
- LGA-123(14x10)
- Description
- -40℃~+125℃@(TJ) 1 10A 2.3V~4.1V 650kHz 8V~36V Adjustable and Fixed Buck Buck Built-in Yes LGA-123(14x10) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$22.5475
10+
$21.4963
30+
$19.6728
100+
$18.0815
Related Products
Welcome back, may I help you?