
* Images are for reference only
PI3305-00-LGIZ
Extended
- Manufacturer
- VICOR
- MFR.Part #
- PI3305-00-LGIZ
- JLCPCB Part #
- C3187738
- Package
- LGA-123(14x10)
- Description
- -40℃~+125℃@(TJ) 1 1.5MHz 10V~16V 8A 8V~36V Adjustable and Fixed Buck Buck Built-in Yes LGA-123(14x10) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.5678
30+
$20.5144
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?