This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

VEJ102M1CTR-1010

Extended
Manufacturer
Lelon
MFR.Part #
VEJ102M1CTR-1010
JLCPCB Part #
C249595
Package
SMD,D10xL10mm
Description
-45℃~+105℃ 1000uF 10mm 10mm 16V 2000hrs@105℃ ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2076

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 1429

In-stock Item Pricing

Qty Unit Price
1+ $0.1919
50+ $0.1510
150+ $0.1334
500+ $0.1052
2500+ $0.0956
5000+ $0.0896

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons