
* Images are for reference only
VEJ101M1CTT-0605
Extended
- Manufacturer
- Lelon
- MFR.Part #
- VEJ101M1CTT-0605
- JLCPCB Part #
- C2986265
- Package
- SMD,D6.3xL5.3mm
- Description
- -55℃~+105℃ 100uF 16V 2000hrs@105℃ 5.7mm 6.3mm 69mA@120Hz ±20% SMD,D6.3xL5.3mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 122
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 122
In-stock Item Pricing
Qty Unit Price
1+
$0.0556
100+
$0.0437
300+
$0.0377
1000+
$0.0316
5000+
$0.0281
10000+
$0.0263
Related Products
Welcome back, may I help you?