
* Images are for reference only
VE-101M2ATR-1313
Extended
- Manufacturer
- Lelon
- MFR.Part #
- VE-101M2ATR-1313
- JLCPCB Part #
- C249471
- Package
- SMD,D12.5xL13.5mm
- Description
- -40℃~+85℃ 100V 100uF 12.5mm 13.5mm 2000hrs@85℃ ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5948
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 5930
In-stock Item Pricing
Qty Unit Price
1+
$0.3860
50+
$0.3061
200+
$0.2718
400+
$0.2290
2400+
$0.2100
5000+
$0.1985
Related Products
Welcome back, may I help you?