
* Images are for reference only
VDR-10D561K
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- VDR-10D561K
- JLCPCB Part #
- C5156004
- Package
- Plugin,P=7.5mm
- Description
- 180pF@1kHz 350V 460V 560V 7.5mm 70J 920V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 478
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 475
In-stock Item Pricing
Qty Unit Price
1+
$0.1127
50+
$0.0903
150+
$0.0791
500+
$0.0678
2500+
$0.0612
5000+
$0.0578
Related Products
Welcome back, may I help you?