
* Images are for reference only
10D471KCB3.5-T1
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- 10D471KCB3.5-T1
- JLCPCB Part #
- C273581
- Package
- Plugin,P=7.5mm
- Description
- 1.25kA 210pF@1kHz 300V 380V 427V~517V 775V 96J 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0852
50+
$0.0690
150+
$0.0608
500+
$0.0492
2500+
$0.0443
5000+
$0.0419
Related Products
Welcome back, may I help you?