
* Images are for reference only
VDR-07D220K
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- VDR-07D220K
- JLCPCB Part #
- C283920
- Package
- Plugin,P=5mm
- Description
- 1.1J 14V 18V 19.5V~26V 2.3nF@1kHz 20mW 250A 43V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1049
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1043
In-stock Item Pricing
Qty Unit Price
1+
$0.0497
100+
$0.0398
300+
$0.0348
1000+
$0.0302
5000+
$0.0273
10000+
$0.0258
Related Products
Welcome back, may I help you?